




AHDM04-24-07SN | |
|---|---|
DigiKey Part Number | 889-3008-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-24-07SN |
Description | CONN RCPT HSNG FMALE 7POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-24-07SN Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 7 | Note Contacts Sold Separately; Jam Nut Sold Separately |
Shell Size - Insert 24-7 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 (1), 12 (6) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,78000 Kč | 384,78 Kč |
| 10 | 326,93100 Kč | 3 269,31 Kč |
| 25 | 306,45920 Kč | 7 661,48 Kč |
| 50 | 291,83100 Kč | 14 591,55 Kč |
| 100 | 277,90790 Kč | 27 790,79 Kč |
| 250 | 260,52272 Kč | 65 130,68 Kč |
| 500 | 248,10286 Kč | 124 051,43 Kč |
| Unit Price without VAT: | 384,78000 Kč |
|---|---|
| Unit Price with VAT: | 465,58380 Kč |


















