
A-1PL-081-250B2 | |
|---|---|
DigiKey Part Number | ARF2592-ND |
Manufacturer | |
Manufacturer Product Number | A-1PL-081-250B2 |
Description | COAX CBL U.FL AMC-U.FL AMC 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 0.81mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 10 | 92,81100 Kč | 928,11 Kč |
| 25 | 86,98200 Kč | 2 174,55 Kč |
| 50 | 82,82880 Kč | 4 141,44 Kč |
| 100 | 78,87270 Kč | 7 887,27 Kč |
| 300 | 72,99043 Kč | 21 897,13 Kč |
| 500 | 70,40798 Kč | 35 203,99 Kč |
| 1 000 | 67,04955 Kč | 67 049,55 Kč |
| 2 500 | 62,85692 Kč | 157 142,30 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |
















