
A-1PA-178-150N2 | |
|---|---|
DigiKey Part Number | ARF2254-ND |
Manufacturer | |
Manufacturer Product Number | A-1PA-178-150N2 |
Description | COAX CBL U.FL AMC-U.FL AMC 5.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC RG-178 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to U.FL (UMCC), AMC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC), AMC Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Natural | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,43000 Kč | 166,43 Kč |
| 10 | 141,43600 Kč | 1 414,36 Kč |
| 25 | 132,57880 Kč | 3 314,47 Kč |
| 50 | 126,24220 Kč | 6 312,11 Kč |
| 100 | 120,21620 Kč | 12 021,62 Kč |
| 300 | 111,25233 Kč | 33 375,70 Kč |
| 500 | 107,31700 Kč | 53 658,50 Kč |
| 1 000 | 102,19927 Kč | 102 199,27 Kč |
| Unit Price without VAT: | 166,43000 Kč |
|---|---|
| Unit Price with VAT: | 201,38030 Kč |















