A-1PA-113-039G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-1PA-113-050G2

DigiKey Part Number
A-1PA-113-050G2-ND
Manufacturer
Manufacturer Product Number
A-1PA-113-050G2
Description
COAX CBL U.FL AMC-U.FL AMC 1.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to U.FL (UMCC), AMC 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to U.FL (UMCC), AMC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
U.FL (UMCC), AMC Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,02000 Kč131,02 Kč
10111,39900 Kč1 113,99 Kč
25104,40840 Kč2 610,21 Kč
5099,42160 Kč4 971,08 Kč
10094,67650 Kč9 467,65 Kč
30087,61513 Kč26 284,54 Kč
50084,51522 Kč42 257,61 Kč
1 00080,48483 Kč80 484,83 Kč
2 50075,45226 Kč188 630,65 Kč
Manufacturers Standard Package
Unit Price without VAT:131,02000 Kč
Unit Price with VAT:158,53420 Kč