
336503-12-0100 | |
|---|---|
DigiKey Part Number | ACX1905-ND |
Manufacturer | |
Manufacturer Product Number | 336503-12-0100 |
Description | COAX CBL U.FL, AMC TO MCX 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to MCX 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to MCX | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MCX Socket | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,46000 Kč | 552,46 Kč |
| 10 | 469,47300 Kč | 4 694,73 Kč |
| 25 | 440,08440 Kč | 11 002,11 Kč |
| 50 | 419,08640 Kč | 20 954,32 Kč |
| 100 | 399,09640 Kč | 39 909,64 Kč |
| 250 | 374,13564 Kč | 93 533,91 Kč |
| 500 | 356,30246 Kč | 178 151,23 Kč |
| Unit Price without VAT: | 552,46000 Kč |
|---|---|
| Unit Price with VAT: | 668,47660 Kč |




















