Cable Assembly Coaxial U.FL (UMCC), AMC to TNC 1.32mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336209-13-0250

DigiKey Part Number
ACX2334-ND
Manufacturer
Manufacturer Product Number
336209-13-0250
Description
COAX CBL U.FL, AMC TO TNC 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to TNC 1.32mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to TNC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
9.843" (250.00mm)
Cable Type
1.32mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25707,73320 Kč17 693,33 Kč
Manufacturers Standard Package
Unit Price without VAT:707,73320 Kč
Unit Price with VAT:856,35717 Kč
Alternate Length
COAX CBL U.FL, AMC TO TNC 7.8"
In-Stock: 40
Unit Price: 882,55000 Kč
COAX CBL U.FL, AMC TO TNC 3.9"
In-Stock: 0
Unit Price: 694,77360 Kč
COAX CBL U.FL, AMC TO TNC 1.9"
In-Stock: 0
Unit Price: 689,00320 Kč
COAX CBL U.FL, AMC TO TNC 5.9"
In-Stock: 105
Unit Price: 877,51000 Kč
COAX CBL U.FL, AMC TO TNC 11.8"
In-Stock: 0
Unit Price: 894,72000 Kč