Cable Assembly Coaxial U.FL (UMCC), AMC to TNC 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

336209-12-0200

DigiKey Part Number
ACX1871-ND
Manufacturer
Manufacturer Product Number
336209-12-0200
Description
COAX CBL U.FL, AMC TO TNC 7.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to TNC 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC), AMC to TNC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1865,96000 Kč865,96 Kč
10735,93800 Kč7 359,38 Kč
25689,86840 Kč17 246,71 Kč
50656,95600 Kč32 847,80 Kč
100625,63540 Kč62 563,54 Kč
250586,51696 Kč146 629,24 Kč
Manufacturers Standard Package
Unit Price without VAT:865,96000 Kč
Unit Price with VAT:1 047,81160 Kč
Alternate Length
COAX CBL U.FL, AMC TO TNC 1.9"
In-Stock: 14
Unit Price: 848,53000 Kč
COAX CBL U.FL, AMC TO TNC 3.9"
In-Stock: 212
Unit Price: 855,25000 Kč
COAX CBL U.FL, AMC TO TNC 5.9"
In-Stock: 88
Unit Price: 860,71000 Kč
COAX CBL U.FL, AMC TO TNC 9.8"
In-Stock: 6
Unit Price: 872,47000 Kč
COAX CBL U.FL, AMC TO TNC 11.8"
In-Stock: 24
Unit Price: 878,14000 Kč