
336203-12-0050 | |
|---|---|
DigiKey Part Number | ACX1856-ND |
Manufacturer | |
Manufacturer Product Number | 336203-12-0050 |
Description | COAX CBL U.FL, AMC TO TNC 1.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to TNC 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to TNC | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,80000 Kč | 664,80 Kč |
| 10 | 564,93000 Kč | 5 649,30 Kč |
| 25 | 529,56960 Kč | 13 239,24 Kč |
| 50 | 504,30060 Kč | 25 215,03 Kč |
| 100 | 480,24950 Kč | 48 024,95 Kč |
| 250 | 450,21980 Kč | 112 554,95 Kč |
| Unit Price without VAT: | 664,80000 Kč |
|---|---|
| Unit Price with VAT: | 804,40800 Kč |




















