
31-6112 | |
|---|---|
DigiKey Part Number | ARF1584-ND |
Manufacturer | |
Manufacturer Product Number | 31-6112 |
Description | COAX ADAPT RP-TNC TO U.FL, AMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector U.FL (UMCC) Jack, Male Pin To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock, Snap-On |
Packaging Bulk | Frequency - Max 3 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) U.FL (UMCC) Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-TNC Jack, Male Pin | Mating Cycles 30 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 90°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,62000 Kč | 471,62 Kč |
| 10 | 400,87300 Kč | 4 008,73 Kč |
| 25 | 375,78040 Kč | 9 394,51 Kč |
| 50 | 357,84800 Kč | 17 892,40 Kč |
| 100 | 340,77650 Kč | 34 077,65 Kč |
| 300 | 315,38227 Kč | 94 614,68 Kč |
| 500 | 304,23162 Kč | 152 115,81 Kč |
| Unit Price without VAT: | 471,62000 Kč |
|---|---|
| Unit Price with VAT: | 570,66020 Kč |















