Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
242178
242178

242178

DigiKey Part Number
ACX1333-ND
Manufacturer
Manufacturer Product Number
242178
Description
COAX ADAPT SMA TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
11 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
SMA Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
TNC Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
134-1001-461Cinch Connectivity Solutions Johnson724-134-1001-461-ND1 539,78000 KčParametric Equivalent
FMAD1234Fairview Microwave45328-FMAD1234-ND1 841,10000 KčParametric Equivalent
FMAD1352Fairview Microwave05328-FMAD1352-ND5 480,69000 KčParametric Equivalent
PE1352Pasternack06099-PE1352-ND6 227,59000 KčParametric Equivalent
PE9251Pasternack26099-PE9251-ND2 093,50000 KčParametric Equivalent
In-Stock: 1 583
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1475,18000 Kč475,18 Kč
10403,87600 Kč4 038,76 Kč
25378,58560 Kč9 464,64 Kč
50360,51880 Kč18 025,94 Kč
100343,32150 Kč34 332,15 Kč
250321,84812 Kč80 462,03 Kč
500306,50654 Kč153 253,27 Kč
Manufacturers Standard Package
Unit Price without VAT:475,18000 Kč
Unit Price with VAT:574,96780 Kč