Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242178-11

DigiKey Part Number
115-242178-11-ND
Manufacturer
Manufacturer Product Number
242178-11
Description
COAX ADAPT SMA TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
11 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
TNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
134-1001-461Cinch Connectivity Solutions Johnson724-134-1001-461-ND73,33000 KčParametric Equivalent
FMAD1234Fairview Microwave45328-FMAD1234-ND87,68000 KčParametric Equivalent
FMAD1352Fairview Microwave05328-FMAD1352-ND261,01000 KčParametric Equivalent
PE1352Pasternack06099-PE1352-ND296,58000 KčParametric Equivalent
PE9251Pasternack26099-PE9251-ND99,70000 KčParametric Equivalent
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1747,53000 Kč747,53 Kč
10635,37800 Kč6 353,78 Kč
25595,59560 Kč14 889,89 Kč
50567,18540 Kč28 359,27 Kč
100540,13580 Kč54 013,58 Kč
250506,36088 Kč126 590,22 Kč
Manufacturers Standard Package
Unit Price without VAT:747,53000 Kč
Unit Price with VAT:904,51130 Kč