
FMAD1352 | |
|---|---|
DigiKey Part Number | 5328-FMAD1352-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1352 |
Description | HERMETICALLY SEALED TNC FEMALE T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) TNC Jack, Female Socket | Insertion Loss 0.25dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4742 | Fairview Microwave | 22 | 5328-SM4742-ND | 2 380,12000 Kč | Parametric Equivalent |
| PE1352 | Pasternack | 0 | 6099-PE1352-ND | 6 227,59000 Kč | Parametric Equivalent |
| R191316700 | Radiall USA, Inc. | 9 | 2201-R191316700-ND | 5 273,44000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 480,69000 Kč | 5 480,69 Kč |
| Unit Price without VAT: | 5 480,69000 Kč |
|---|---|
| Unit Price with VAT: | 6 631,63490 Kč |




