SM4742 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 5 480,69000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 6 227,59000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 9
Unit Price: 5 273,44000 Kč
Datasheet
Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4742

DigiKey Part Number
5328-SM4742-ND
Manufacturer
Manufacturer Product Number
SM4742
Description
COAX ADAPT SMA TO TNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 363
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 380,12000 Kč2 380,12 Kč
102 023,30400 Kč20 233,04 Kč
251 896,73240 Kč47 418,31 Kč
501 806,31940 Kč90 315,97 Kč
1001 720,24020 Kč172 024,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 380,12000 Kč
Unit Price with VAT:2 879,94520 Kč