
PE9251 | |
|---|---|
DigiKey Part Number | 6099-PE9251-ND |
Manufacturer | |
Manufacturer Product Number | PE9251 |
Description | COAX ADAPT SMA TO TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,50000 Kč | 2 093,50 Kč |
| 10 | 1 779,56000 Kč | 17 795,60 Kč |
| 25 | 1 668,24080 Kč | 41 706,02 Kč |
| 50 | 1 588,70440 Kč | 79 435,22 Kč |
| 100 | 1 512,98990 Kč | 151 298,99 Kč |
| Unit Price without VAT: | 2 093,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 533,13500 Kč |

