Cable Assembly Coaxial N-Type to N-Type LMR 400 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-10-06.00

DigiKey Part Number
175101-10-06.00-ND
Manufacturer
Manufacturer Product Number
175101-10-06.00
Description
COAX CBL N-TYPE TO N-TYPE 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
5.8 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 021,13000 Kč1 021,13 Kč
10867,84700 Kč8 678,47 Kč
25813,53800 Kč20 338,45 Kč
50774,73800 Kč38 736,90 Kč
100737,79410 Kč73 779,41 Kč
250691,67244 Kč172 918,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 021,13000 Kč
Unit Price with VAT:1 235,56730 Kč
Alternate Length
COAX CBL N-TYPE TO N-TYPE 24"
In-Stock: 123
Unit Price: 1 041,29000 Kč
COAX CBL N-TYPE TO N-TYPE 36"
In-Stock: 58
Unit Price: 1 378,31000 Kč
COAX CBL N-TYPE TO N-TYPE 6'
In-Stock: 95
Unit Price: 1 714,07000 Kč
COAX CBL N-TYPE TO N-TYPE 4'
In-Stock: 32
Unit Price: 1 543,77000 Kč
COAX CBL N-TYPE TO N-TYPE 12"
In-Stock: 83
Unit Price: 990,27000 Kč