
175101-10-12.00 | |
|---|---|
DigiKey Part Number | ARF3008-ND |
Manufacturer | |
Manufacturer Product Number | 175101-10-12.00 |
Description | COAX CBL N-TYPE TO N-TYPE 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,27000 Kč | 990,27 Kč |
| 10 | 841,70500 Kč | 8 417,05 Kč |
| 25 | 789,02920 Kč | 19 725,73 Kč |
| 50 | 751,39240 Kč | 37 569,62 Kč |
| 100 | 715,56560 Kč | 71 556,56 Kč |
| 250 | 670,82900 Kč | 167 707,25 Kč |
| Unit Price without VAT: | 990,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,22670 Kč |










