Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCSMA2-MM-RG316DS-12

DigiKey Part Number
744-1304-ND
Manufacturer
Manufacturer Product Number
CCSMA2-MM-RG316DS-12
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1483,79000 Kč483,79 Kč
Unit Price without VAT:483,79000 Kč
Unit Price with VAT:585,38590 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 136
Unit Price: 403,16000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 60
Unit Price: 659,76000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: 863,86000 Kč