
175101-10-72.00 | |
|---|---|
DigiKey Part Number | ACX2117-ND |
Manufacturer | |
Manufacturer Product Number | 175101-10-72.00 |
Description | COAX CBL N-TYPE TO N-TYPE 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 714,07000 Kč | 1 714,07 Kč |
| 10 | 1 457,05100 Kč | 14 570,51 Kč |
| 25 | 1 365,89480 Kč | 34 147,37 Kč |
| 50 | 1 300,76740 Kč | 65 038,37 Kč |
| 100 | 1 238,75810 Kč | 123 875,81 Kč |
| Unit Price without VAT: | 1 714,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 074,02470 Kč |









