
175101-10-48.00 | |
|---|---|
DigiKey Part Number | ACX2102-ND |
Manufacturer | |
Manufacturer Product Number | 175101-10-48.00 |
Description | COAX CBL N-TYPE TO N-TYPE 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 543,77000 Kč | 1 543,77 Kč |
| 10 | 1 312,27000 Kč | 13 122,70 Kč |
| 25 | 1 230,16360 Kč | 30 754,09 Kč |
| 50 | 1 171,50360 Kč | 58 575,18 Kč |
| 100 | 1 115,66780 Kč | 111 566,78 Kč |
| Unit Price without VAT: | 1 543,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 867,96170 Kč |







