
175101-10-24.00 | |
|---|---|
DigiKey Part Number | ACX2119-ND |
Manufacturer | |
Manufacturer Product Number | 175101-10-24.00 |
Description | COAX CBL N-TYPE TO N-TYPE 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 5.8 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,29000 Kč | 1 041,29 Kč |
| 10 | 885,10800 Kč | 8 851,08 Kč |
| 25 | 829,72320 Kč | 20 743,08 Kč |
| 50 | 790,14220 Kč | 39 507,11 Kč |
| 100 | 752,47170 Kč | 75 247,17 Kč |
| 250 | 705,42864 Kč | 176 357,16 Kč |
| Unit Price without VAT: | 1 041,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 259,96090 Kč |







