New Product
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGM-1180-FF-NNN-10

DigiKey Part Number
116-CGM-1180-FF-NNN-10-ND
Manufacturer
Manufacturer Product Number
CGM-1180-FF-NNN-10
Description
TYPE N FEMALE TO FEMALE ADAPTER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
N Jack, Female Socket
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-65°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1832,57000 Kč832,57 Kč
10707,69600 Kč7 076,96 Kč
25663,39400 Kč16 584,85 Kč
50631,75000 Kč31 587,50 Kč
100601,62630 Kč60 162,63 Kč
250564,00880 Kč141 002,20 Kč
Manufacturers Standard Package
Unit Price without VAT:832,57000 Kč
Unit Price with VAT:1 007,40970 Kč