SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132443

DigiKey Part Number
ARF2408-ND
Manufacturer
Manufacturer Product Number
132443
Description
CONN SMA PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-195
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1363,48000 Kč363,48 Kč
10308,94400 Kč3 089,44 Kč
25289,58760 Kč7 239,69 Kč
50275,76680 Kč13 788,34 Kč
100262,60940 Kč26 260,94 Kč
300243,03647 Kč72 910,94 Kč
500234,44268 Kč117 221,34 Kč
Manufacturers Standard Package
Unit Price without VAT:363,48000 Kč
Unit Price with VAT:439,81080 Kč