Cable Assembly Coaxial SMA to SMA LMR 195 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-477-012

DigiKey Part Number
ARF2812-ND
Manufacturer
Manufacturer Product Number
095-902-477-012
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 195 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
LMR 195
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25839,92840 Kč20 998,21 Kč
Manufacturers Standard Package
Unit Price without VAT:839,92840 Kč
Unit Price with VAT:1 016,31336 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 0
Unit Price: 1 029,95000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 879,21160 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: 918,06600 Kč
COAX CBL SMA TO SMA 9.8"
In-Stock: 0
Unit Price: 846,43760 Kč
COAX CBL SMA TO SMA 3.3'
In-Stock: 10
Unit Price: 1 170,85000 Kč