
095-902-477-006 | |
|---|---|
DigiKey Part Number | ARF2811-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-477-006 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 029,95000 Kč | 1 029,95 Kč |
| 10 | 875,42800 Kč | 8 754,28 Kč |
| 25 | 820,63560 Kč | 20 515,89 Kč |
| 50 | 781,49520 Kč | 39 074,76 Kč |
| 100 | 744,23630 Kč | 74 423,63 Kč |
| 250 | 697,71148 Kč | 174 427,87 Kč |
| Unit Price without VAT: | 1 029,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 246,23950 Kč |




















