
095-902-477M100 | |
|---|---|
DigiKey Part Number | ARF2816-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-477M100 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 195 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,85000 Kč | 1 170,85 Kč |
| 10 | 995,22100 Kč | 9 952,21 Kč |
| 25 | 932,94960 Kč | 23 323,74 Kč |
| 50 | 888,45060 Kč | 44 422,53 Kč |
| 100 | 846,09130 Kč | 84 609,13 Kč |
| 250 | 798,18604 Kč | 199 546,51 Kč |
| Unit Price without VAT: | 1 170,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,72850 Kč |




















