Cable Assembly Coaxial SMA to SMA LMR 195 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-475M025

DigiKey Part Number
ARF2803-ND
Manufacturer
Manufacturer Product Number
095-902-475M025
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 195 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
9.843" (250.00mm)
Packaging
Bag
Cable Type
LMR 195
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25743,74920 Kč18 593,73 Kč
Manufacturers Standard Package
Unit Price without VAT:743,74920 Kč
Unit Price with VAT:899,93653 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 45
Unit Price: 859,24000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 74
Unit Price: 821,23000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 48
Unit Price: 994,68000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 36
Unit Price: 1 011,05000 Kč
COAX CBL SMA TO SMA 3.3'
In-Stock: 18
Unit Price: 1 062,92000 Kč
Assembly Component