Cable Assembly Coaxial SMA to SMA LMR 195 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-476-036

DigiKey Part Number
ARF2808-ND
Manufacturer
Manufacturer Product Number
095-902-476-036
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA LMR 195 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
LMR 195
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 154,05000 Kč1 154,05 Kč
10980,85900 Kč9 808,59 Kč
25919,46880 Kč22 986,72 Kč
50875,61660 Kč43 780,83 Kč
100833,87260 Kč83 387,26 Kč
250785,58724 Kč196 396,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 154,05000 Kč
Unit Price with VAT:1 396,40050 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 0
Unit Price: 766,81320 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 568,18920 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: 756,23040 Kč
COAX CBL SMA TO SMA 9.8"
In-Stock: 0
Unit Price: 729,29400 Kč
COAX CBL SMA TO SMA 3.3'
In-Stock: 8
Unit Price: 1 168,12000 Kč