
095-902-475-048 | |
|---|---|
DigiKey Part Number | 095-902-475-048-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-475-048 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type LMR 195 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMA Plug | Base Product Number |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 119,82000 Kč | 1 119,82 Kč |
| 10 | 951,75500 Kč | 9 517,55 Kč |
| 25 | 892,18000 Kč | 22 304,50 Kč |
| 50 | 849,63360 Kč | 42 481,68 Kč |
| 100 | 809,12220 Kč | 80 912,22 Kč |
| 250 | 760,12760 Kč | 190 031,90 Kč |
| Unit Price without VAT: | 1 119,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 354,98220 Kč |





