
132191 | |
|---|---|
DigiKey Part Number | ACX1220-ND |
Manufacturer | |
Manufacturer Product Number | 132191 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-55, 142, 223, 400 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 192,65700 Kč | 1 926,57 Kč |
| 25 | 180,59120 Kč | 4 514,78 Kč |
| 50 | 171,96940 Kč | 8 598,47 Kč |
| 100 | 163,76340 Kč | 16 376,34 Kč |
| 300 | 151,55377 Kč | 45 466,13 Kč |
| 500 | 146,19396 Kč | 73 096,98 Kč |
| 1 000 | 139,22451 Kč | 139 224,51 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |


























