
135110-07-M1.00 | |
|---|---|
DigiKey Part Number | 115-135110-07-M1.00-ND |
Manufacturer | |
Manufacturer Product Number | 135110-07-M1.00 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,02000 Kč | 1 629,02 Kč |
| 10 | 1 384,69200 Kč | 13 846,92 Kč |
| 25 | 1 298,06280 Kč | 32 451,57 Kč |
| 50 | 1 236,16060 Kč | 61 808,03 Kč |
| 100 | 1 177,23820 Kč | 117 723,82 Kč |
| Unit Price without VAT: | 1 629,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 971,11420 Kč |















