Cable Assembly Coaxial SMA to SMA RG-142 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135110-07-48.00

DigiKey Part Number
ACX1710-ND
Manufacturer
Manufacturer Product Number
135110-07-48.00
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-142
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 612,65000 Kč1 612,65 Kč
101 370,74900 Kč13 707,49 Kč
251 284,99360 Kč32 124,84 Kč
501 223,72140 Kč61 186,07 Kč
1001 165,39530 Kč116 539,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 612,65000 Kč
Unit Price with VAT:1 951,30650 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 1
Unit Price: 865,96000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 953,52000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 0
Unit Price: 1 061,66000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 9
Unit Price: 1 168,75000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 0
Unit Price: 1 097,43960 Kč