
135110-07-12.00 | |
|---|---|
DigiKey Part Number | ACX1706-ND |
Manufacturer | |
Manufacturer Product Number | 135110-07-12.00 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,52000 Kč | 953,52 Kč |
| 10 | 810,39700 Kč | 8 103,97 Kč |
| 25 | 759,66560 Kč | 18 991,64 Kč |
| 50 | 723,43140 Kč | 36 171,57 Kč |
| 100 | 688,93810 Kč | 68 893,81 Kč |
| 250 | 645,86572 Kč | 161 466,43 Kč |
| Unit Price without VAT: | 953,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,75920 Kč |




















