
135111-07-18.00 | |
|---|---|
DigiKey Part Number | ACX1713-ND |
Manufacturer | |
Manufacturer Product Number | 135111-07-18.00 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 195,42000 Kč | 1 195,42 Kč |
| 10 | 1 016,15600 Kč | 10 161,56 Kč |
| 25 | 952,56160 Kč | 23 814,04 Kč |
| 50 | 907,13460 Kč | 45 356,73 Kč |
| 100 | 863,88710 Kč | 86 388,71 Kč |
| 250 | 816,56016 Kč | 204 140,04 Kč |
| Unit Price without VAT: | 1 195,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 446,45820 Kč |




















