Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

132147-29 | |
|---|---|
DigiKey Part Number | ARF2777-ND |
Manufacturer | |
Manufacturer Product Number | 132147-29 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 132146 | Amphenol RF | 2 674 | ACX1238-ND | 206,68000 Kč | Parametric Equivalent |
| 132147 | Amphenol RF | 132 | ACX1239-ND | 228,37000 Kč | Parametric Equivalent |
| 132147-48 | Amphenol RF | 0 | ARF2754-ND | 236,08000 Kč | Parametric Equivalent |
| 901-10124 | Amphenol RF | 437 | 901-10124-ND | 302,20000 Kč | Parametric Equivalent |
| 901-9888 | Amphenol RF | 227 | 901-9888-ND | 414,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,08000 Kč | 236,08 Kč |
| 10 | 200,54600 Kč | 2 005,46 Kč |
| 25 | 187,98320 Kč | 4 699,58 Kč |
| 50 | 179,00280 Kč | 8 950,14 Kč |
| 100 | 170,46240 Kč | 17 046,24 Kč |
| 300 | 157,75377 Kč | 47 326,13 Kč |
| 500 | 152,17382 Kč | 76 086,91 Kč |
| 1 000 | 144,91986 Kč | 144 919,86 Kč |
| Unit Price without VAT: | 236,08000 Kč |
|---|---|
| Unit Price with VAT: | 285,65680 Kč |





































