Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205131C1295 | |
|---|---|
DigiKey Part Number | 4627-9205131C1295-ND |
Manufacturer | |
Manufacturer Product Number | 9205131C1295 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9205135C1299 | Ease Electronics | 0 | 4627-9205135C1299-ND | 232,12000 Kč | Parametric Equivalent |
| 132146 | Amphenol RF | 2 674 | ACX1238-ND | 206,68000 Kč | Parametric Equivalent |
| 132147 | Amphenol RF | 132 | ACX1239-ND | 228,37000 Kč | Parametric Equivalent |
| 132147-29 | Amphenol RF | 0 | ARF2777-ND | 236,08000 Kč | Parametric Equivalent |
| 132147-48 | Amphenol RF | 0 | ARF2754-ND | 236,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,12000 Kč | 232,12 Kč |
| 10 | 197,23000 Kč | 1 972,30 Kč |
| 100 | 167,64900 Kč | 16 764,90 Kč |
| 1 000 | 142,52962 Kč | 142 529,62 Kč |
| Unit Price without VAT: | 232,12000 Kč |
|---|---|
| Unit Price with VAT: | 280,86520 Kč |














