
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 335 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,16000 Kč | 311,16 Kč |
| 10 | 246,05300 Kč | 2 460,53 Kč |
| 25 | 229,76080 Kč | 5 744,02 Kč |
| 100 | 211,86270 Kč | 21 186,27 Kč |
| 250 | 203,32860 Kč | 50 832,15 Kč |
| 500 | 198,18564 Kč | 99 092,82 Kč |
| 1 000 | 193,95406 Kč | 193 954,06 Kč |
| Unit Price without VAT: | 311,16000 Kč |
|---|---|
| Unit Price with VAT: | 376,50360 Kč |




