
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Features Extended Insulation |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,09000 Kč | 670,09 Kč |
| 10 | 542,82700 Kč | 5 428,27 Kč |
| 25 | 511,03480 Kč | 12 775,87 Kč |
| 100 | 476,09140 Kč | 47 609,14 Kč |
| 250 | 459,44000 Kč | 114 860,00 Kč |
| Unit Price without VAT: | 670,09000 Kč |
|---|---|
| Unit Price with VAT: | 810,80890 Kč |




