



132117RP | |
|---|---|
DigiKey Part Number | ACX1228-ND |
Manufacturer | |
Manufacturer Product Number | 132117RP |
Description | CONN RPSMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 375 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAFRPST.J.DK.HT | Taoglas Limited | 1 851 | 931-SMAFRPST.J.DK.HT-ND | 70,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,03000 Kč | 186,03 Kč |
| 10 | 158,14700 Kč | 1 581,47 Kč |
| 25 | 148,22440 Kč | 3 705,61 Kč |
| 50 | 141,15000 Kč | 7 057,50 Kč |
| 100 | 134,41160 Kč | 13 441,16 Kč |
| 300 | 124,38983 Kč | 37 316,95 Kč |
| 500 | 119,98878 Kč | 59 994,39 Kč |
| 1 000 | 114,26770 Kč | 114 267,70 Kč |
| Unit Price without VAT: | 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 225,09630 Kč |






















