
CONMCX011 | |
|---|---|
DigiKey Part Number | CONMCX011-ND |
Manufacturer | |
Manufacturer Product Number | CONMCX011 |
Description | CONN MCX RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMCX011 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174 | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 250 | 68,24352 Kč | 17 060,88 Kč |
| 500 | 64,83132 Kč | 32 415,66 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |





