Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-538-018

DigiKey Part Number
115-095-902-538-018-ND
Manufacturer
Manufacturer Product Number
095-902-538-018
Description
COAX CBL RP-SMA TO RP-SMA 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
18.00" (457.20mm)
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 165°C
2nd Connector
RP-SMA Plug
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1579,78000 Kč579,78 Kč
10492,69000 Kč4 926,90 Kč
25461,84080 Kč11 546,02 Kč
50439,80500 Kč21 990,25 Kč
100418,82850 Kč41 882,85 Kč
250392,63648 Kč98 159,12 Kč
500373,92244 Kč186 961,22 Kč
Manufacturers Standard Package
Unit Price without VAT:579,78000 Kč
Unit Price with VAT:701,53380 Kč
Assembly Component