



ST0226-30-502-A | |
|---|---|
DigiKey Part Number | 115-ST0226-30-502-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0226-30-502-A |
Description | RF ANTENNA STICK RP-SMA PLUG DUA |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol RF | Return Loss -10dB |
Packaging Bag | Gain 3dBi, 3.4dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination RP-SMA |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Height (Max) 4.291" (109.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Applications Wi-Fi |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,05000 Kč | 167,05 Kč |
| 10 | 129,28300 Kč | 1 292,83 Kč |
| 25 | 119,86920 Kč | 2 996,73 Kč |
| Unit Price without VAT: | 167,05000 Kč |
|---|---|
| Unit Price with VAT: | 202,13050 Kč |














