
095-902-537-024 | |
|---|---|
DigiKey Part Number | 115-095-902-537-024-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-537-024 |
Description | COAX CBL RP-SMA TO RP-SMA 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style RP-SMA to RP-SMA | Overall Impedance 50 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 165°C |
2nd Connector RP-SMA Plug | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,84000 Kč | 473,84 Kč |
| 10 | 402,74100 Kč | 4 027,41 Kč |
| 25 | 377,51800 Kč | 9 437,95 Kč |
| 50 | 359,49880 Kč | 17 974,94 Kč |
| 100 | 342,35140 Kč | 34 235,14 Kč |
| 250 | 320,93612 Kč | 80 234,03 Kč |
| 500 | 305,63860 Kč | 152 819,30 Kč |
| Unit Price without VAT: | 473,84000 Kč |
|---|---|
| Unit Price with VAT: | 573,34640 Kč |

















