
095-902-538-012 | |
|---|---|
DigiKey Part Number | 115-095-902-538-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-538-012 |
Description | COAX CBL RP-SMA TO RP-SMA 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol RF | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style RP-SMA to RP-SMA | Overall Impedance 50 Ohms |
1st Connector RP-SMA Jack | Frequency - Max 6 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 165°C |
2nd Connector RP-SMA Plug | Base Product Number |
2nd Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,02000 Kč | 571,02 Kč |
| 10 | 485,39100 Kč | 4 853,91 Kč |
| 25 | 455,00040 Kč | 11 375,01 Kč |
| 50 | 433,28960 Kč | 21 664,48 Kč |
| 100 | 412,61980 Kč | 41 261,98 Kč |
| 250 | 386,81532 Kč | 96 703,83 Kč |
| 500 | 368,37862 Kč | 184 189,31 Kč |
| Unit Price without VAT: | 571,02000 Kč |
|---|---|
| Unit Price with VAT: | 690,93420 Kč |

















