



ST0457-20-501-A | |
|---|---|
DigiKey Part Number | 115-ST0457-20-501-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0457-20-501-A |
Description | RF ANTENNA STICK RP-SMA PLUG WID |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Right Angle RP-SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Amphenol RF | Return Loss -5dB, -4dB, -3dB |
Packaging Bag | Gain 3.5dBi, 6.6dBi, 4.7dBi, 4.8dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular | Termination RP-SMA |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 825MHz, 1.945GHz, 2.495GHz, 3.55GHz | Height (Max) 2.815" (71.50mm) |
Frequency Range 690MHz ~ 960MHz, 1.72GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | Applications 4G, LTE |
Antenna Type Whip, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,03000 Kč | 303,03 Kč |
| 10 | 239,27500 Kč | 2 392,75 Kč |
| 25 | 223,37920 Kč | 5 584,48 Kč |
| Unit Price without VAT: | 303,03000 Kč |
|---|---|
| Unit Price with VAT: | 366,66630 Kč |














