



132172RP | |
|---|---|
DigiKey Part Number | ACX2219-ND |
Manufacturer | |
Manufacturer Product Number | 132172RP |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) RP-SMA Jack, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,31000 Kč | 373,31 Kč |
| 10 | 317,33700 Kč | 3 173,37 Kč |
| 30 | 293,65233 Kč | 8 809,57 Kč |
| 50 | 283,25520 Kč | 14 162,76 Kč |
| 100 | 269,74090 Kč | 26 974,09 Kč |
| 250 | 252,86628 Kč | 63 216,57 Kč |
| 500 | 240,81178 Kč | 120 405,89 Kč |
| Unit Price without VAT: | 373,31000 Kč |
|---|---|
| Unit Price with VAT: | 451,70510 Kč |
























