
PE91263 | |
|---|---|
DigiKey Part Number | 6099-PE91263-ND |
Manufacturer | |
Manufacturer Product Number | PE91263 |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Plug, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Body Finish Passivated |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) RP-SMA Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 930,59000 Kč | 1 930,59 Kč |
| 10 | 1 641,09800 Kč | 16 410,98 Kč |
| 25 | 1 538,43520 Kč | 38 460,88 Kč |
| 50 | 1 465,08220 Kč | 73 254,11 Kč |
| 100 | 1 395,25800 Kč | 139 525,80 Kč |
| Unit Price without VAT: | 1 930,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 336,01390 Kč |




