
RP-3402 | |
|---|---|
DigiKey Part Number | 5480-RP-3402-ND |
Manufacturer | |
Manufacturer Product Number | RP-3402 |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-SMA Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Right Angle |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 12.4 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) RP-SMA Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,76000 Kč | 286,76 Kč |
| 10 | 243,63400 Kč | 2 436,34 Kč |
| 100 | 207,09930 Kč | 20 709,93 Kč |
| 1 000 | 176,07131 Kč | 176 071,31 Kč |
| Unit Price without VAT: | 286,76000 Kč |
|---|---|
| Unit Price with VAT: | 346,97960 Kč |


