



132203RP | |
|---|---|
DigiKey Part Number | ACX1235-ND |
Manufacturer | |
Manufacturer Product Number | 132203RP |
Description | CONN RP-SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132203RP Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 375 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCB.SMAFSTJ.A.HT | Taoglas Limited | 1 925 | 931-1173-ND | 4,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,81000 Kč | 253,81 Kč |
| 10 | 215,64600 Kč | 2 156,46 Kč |
| 25 | 202,14000 Kč | 5 053,50 Kč |
| 50 | 192,49200 Kč | 9 624,60 Kč |
| 100 | 183,30520 Kč | 18 330,52 Kč |
| 300 | 169,64073 Kč | 50 892,22 Kč |
| 500 | 163,64102 Kč | 81 820,51 Kč |
| 1 000 | 155,84106 Kč | 155 841,06 Kč |
| Unit Price without VAT: | 253,81000 Kč |
|---|---|
| Unit Price with VAT: | 307,11010 Kč |
















