Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-536-036

DigiKey Part Number
115-095-902-536-036-ND
Manufacturer
Manufacturer Product Number
095-902-536-036
Description
COAX CBL RP-SMA TO RP-SMA 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
RP-SMA to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 165°C
2nd Connector
RP-SMA Plug
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1720,35000 Kč720,35 Kč
10612,27600 Kč6 122,76 Kč
25573,95160 Kč14 348,79 Kč
50546,57260 Kč27 328,63 Kč
100520,50530 Kč52 050,53 Kč
250487,95948 Kč121 989,87 Kč
Manufacturers Standard Package
Unit Price without VAT:720,35000 Kč
Unit Price with VAT:871,62350 Kč
Assembly Component