
095-902-569-006 | |
|---|---|
DigiKey Part Number | 115-095-902-569-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-569-006 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,62000 Kč | 545,62 Kč |
| 10 | 463,14200 Kč | 4 631,42 Kč |
| 25 | 424,92360 Kč | 10 623,09 Kč |
| 50 | 419,14760 Kč | 20 957,38 Kč |
| 100 | 375,36990 Kč | 37 536,99 Kč |
| 250 | 374,69000 Kč | 93 672,50 Kč |
| Unit Price without VAT: | 545,62000 Kč |
|---|---|
| Unit Price with VAT: | 660,20020 Kč |
























